Add To Favorites
MLX90288LDC-CAB-000-TU Hall Effect Sensor Single Axis 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.17600 $31.76
80 2.85863 $228.69
160 2.60450 $416.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX90288LDC-CAB-000-TU-ND
Copy   MLX90288LDC-CAB-000-TU-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90288LDC-CAB-000-TU

Copy   MLX90288LDC-CAB-000-TU
Description SENSOR LINEAR ANALOG 8SOIC
Copy   SENSOR LINEAR ANALOG 8SOIC
Detailed Description

Hall Effect Sensor Single Axis 8-SOIC

Copy   Hall Effect Sensor Single Axis 8-SOIC
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range 6mT ~ 650mT
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 10mA
Current - Output (Max) 8mA
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features Programmable, Temperature Compensated
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 80

07:10:10 10/23/2018