Add To Favorites
Product Overview
Digi-Key Part Number MLX90132SLQ-AEA-000-RECT-ND
Quantity Available 6,565
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90132SLQ-AEA-000-RE

Description IC TXRX NFC/RFID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI, UART 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI, UART
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90132SLQ-AEA-000-RECT

12:54:21 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
10 4.68600 $46.86
25 4.21720 $105.43
100 3.84220 $384.22
250 3.46736 $866.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback