Photo Not Available
MLX75023RTF-BAA-001-SP 3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)
Product Overview
Digi-Key Part Number MLX75023RTF-BAA-001-SP-ND
Copy   MLX75023RTF-BAA-001-SP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX75023RTF-BAA-001-SP

Copy   MLX75023RTF-BAA-001-SP
Description AUTOMOTIVE TOF SENSOR WITH COVER
Copy   AUTOMOTIVE TOF SENSOR WITH COVER
Detailed Description

3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)

Copy   3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MLX75023RTF-BAA-000-SP-ND MLX75023RTF-BAA-000-SP Melexis Technologies NV Bulk ? 54 - Immediate
$32.26000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Obsolete
Type 3D Time of Flight
Pixel Size 15µm x 15µm
Active Pixel Array 320H x 240V
Voltage - Supply 3.3V
Package / Case 44-UFBGA, WLBGA
Supplier Device Package 44-WLBGA (6.6x5.5)
Operating Temperature -40°C ~ 105°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPT8320NBP - Texas Instruments | 296-43355-ND DigiKey Electronics
  • OPT8320NBP
  • Texas Instruments
  • IC IMAGE SENSOR TOF 3D 56COG
  • Unit Price $51.85000
  • 296-43355-ND
  • Photo Not Available
  • MLX75023RTF-BAA-000-SP
  • Melexis Technologies NV
  • AUTOMOTIVE TOF SENSOR, WITHOUT C
  • Unit Price $32.26000
  • MLX75023RTF-BAA-000-SP-ND
  • Photo Not Available
  • MLX75023STF-BAA-000-TR
  • Melexis Technologies NV
  • TOF SENSOR, WITHOUT COVER TAPE
  • Unit Price $28.50000
  • MLX75023STF-BAA-000-TR-ND
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:

06:23:04 1/18/2019