Add To Favorites
MLX73290RLQ-BBM-000-TU IC RF TxRx Only General ISM < 1GHz 300MHz ~ 960MHz Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.17400 $41.74
25 3.75640 $93.91
100 3.42250 $342.25
250 3.08856 $772.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX73290RLQ-BBM-000-TU-ND
Copy   MLX73290RLQ-BBM-000-TU-ND
Quantity Available 870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX73290RLQ-BBM-000-TU

Copy   MLX73290RLQ-BBM-000-TU
Description IC RF TXRX ISM<1GHZ 32-VFQFN
Copy   IC RF TXRX ISM<1GHZ 32-VFQFN
Detailed Description

IC RF TxRx Only General ISM < 1GHz 300MHz ~ 960MHz Module

Copy   IC RF TxRx Only General ISM < 1GHz  300MHz ~ 960MHz Module
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MLX73290-M
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK, GMSK, GOOK, MSK, OOK
Frequency 300MHz ~ 960MHz
Data Rate (Max) 250kbps
Power - Output 13dBm
Sensitivity -120dBm
Memory Size -
Serial Interfaces SPI
GPIO 4
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 15mA ~ 17mA
Current - Transmitting 14mA ~ 37mA
Operating Temperature -40°C ~ 105°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 73
Alternate Package | This part is also available in the following packaging:

16:30:11 10/16/2018