Add To Favorites
MLX10803KDC-AAA-000-RE LED Driver IC 1 Output Linear PWM Dimming 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.42300 $24.23
25 2.16320 $54.08
100 1.94670 $194.67
250 1.73040 $432.60
500 1.51410 $757.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX10803KDC-AAA-000-RECT-ND
Copy   MLX10803KDC-AAA-000-RECT-ND
Quantity Available 3,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX10803KDC-AAA-000-RE

Copy   MLX10803KDC-AAA-000-RE
Description IC LED DRVR LIN DIM 500MA 8SOIC
Copy   IC LED DRVR LIN DIM 500MA 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 8-SOIC

Copy   LED Driver IC 1 Output Linear  PWM Dimming  8-SOIC
Documents & Media
Datasheets MLX10803 Datasheet
MLX10803 Flyer
Mfg Application Notes Soldering Recommendations
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 32V
Voltage - Output -
Current - Output / Channel -
Frequency 500kHz ~ 5MHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVB10803_01 - Melexis Technologies NV | EVB10803_01-ND DigiKey Electronics
  • EVB10803_01
  • Melexis Technologies NV
  • BOARD EVALUATION FOR MLX10803
  • Unit Price $50.00000
  • EVB10803_01-ND
  • EVB10803_03 - Melexis Technologies NV | EVB10803_03-ND DigiKey Electronics
  • EVB10803_03
  • Melexis Technologies NV
  • BOARD EVALUATION FOR MLX10803
  • Unit Price $62.50000
  • EVB10803_03-ND
Additional Resources
Standard Package ? 1
Other Names MLX10803KDC-AAA-000-RECT
MLX10803KDC-ND
MLX10803KDCCT
MLX10803KDCCT-ND
Alternate Package | This part is also available in the following packaging:

18:42:13 11/12/2018