Add To Favorites
Photo Not Available
UF9029CBP23H-L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.09000 $90.09
10 81.64100 $816.41
25 76.01040 $1,900.26
50 74.88440 $3,744.22
100 68.97240 $6,897.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1570-1307-ND
Copy   1570-1307-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF9029CBP23H-L

Copy   UF9029CBP23H-L
Description FAN BLWR CF 230VAC 420X150X130MM
Copy   FAN BLWR CF 230VAC 420X150X130MM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UF9029 Series
AC Axial Part Numbering Guide
Online Catalog UF Series
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF9029C
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular - 420mm L x 130mm H
Width 125.0mm
Air Flow 177.1 CFM (4.96m³/min)
Static Pressure 0.130 in H2O (32.4 Pa)
Bearing Type Ball
Fan Type Blower, Cross Flow
Features -
Noise 46.0 dB(A)
Power (Watts) 31.00W
RPM 1560 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 6.6 lbs (3kg)
Current Rating 0.130A
Voltage Range -
Material - Frame Steel
Material - Blade Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1570-1307

13:12:49 1/20/2019