Add To Favorites
Photo Not Available
UF6017SBA23H-L
Product Overview
Digi-Key Part Number 1570-1297-ND
Copy   1570-1297-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF6017SBA23H-L

Copy   UF6017SBA23H-L
Description FAN BLWR CF 230VAC 266X98X90MM
Copy   FAN BLWR CF 230VAC 266X98X90MM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UF6017 Series
AC Axial Part Numbering Guide
Online Catalog UF Series
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF6017S
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular - 266mm L x 90mm H
Width 98.00mm
Air Flow 89.0 CFM (2.49m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Blower, Cross Flow
Features -
Noise 42.0 dB(A)
Power (Watts) 25.00W
RPM 2000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals CE, TUV
Weight 2.8 lbs (1.3kg)
Current Rating 0.200A
Voltage Range -
Material - Frame Steel
Material - Blade Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1570-1297
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.45000 $46.45
10 42.22800 $422.28
25 40.82040 $1,020.51
50 38.00520 $1,900.26
100 35.19000 $3,519.00
250 34.48620 $8,621.55

Submit a request for quotation on quantities greater than those displayed.

09:15:30 9/24/2018