Add To Favorites
Photo Not Available
UF300BNA23-H1C2A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.09000 $187.09
10 171.61000 $1,716.10
25 161.28760 $4,032.19
50 158.06180 $7,903.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1570-1865-ND
Copy   1570-1865-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF300BNA23-H1C2A

Copy   UF300BNA23-H1C2A
Description FAN AXIAL 398X98.3MM 230VAC WIRE
Copy   FAN AXIAL 398X98.3MM 230VAC WIRE
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UF300BNA Series
AC Axial Part Numbering Guide
Online Catalog UF Series
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF300BNA
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 398mm Dia
Width 98.30mm
Air Flow 1435.0 CFM (40.18m³/min)
Static Pressure 1.100 in H2O (274.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Permanent Split Capacitor Motor
Noise 78.0 dB(A)
Power (Watts) 200W
RPM 2950 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 10 lbs (4.5kg)
Current Rating 1.20A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1865
UF300BNA23-H1C2A-ND

07:28:02 1/19/2019