Add To Favorites
Photo Not Available
UF225(85)APA12-H1C2F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 75.51180 $3,775.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1570-1856-ND
Copy   1570-1856-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF225(85)APA12-H1C2F

Copy   UF225(85)APA12-H1C2F
Description FAN IMP MTRZD 225X85MM 115VAC
Copy   FAN IMP MTRZD 225X85MM 115VAC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF225(85)APA
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 225mm Dia
Width 85.00mm
Air Flow 680.0 CFM (19.04m³/min)
Static Pressure 2.500 in H2O (622.7 Pa)
Bearing Type Ball
Fan Type Motorized Impellers
Features Permanent Split Capacitor Motor
Noise 75.0 dB(A)
Power (Watts) 135W
RPM 3000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 122°F (-40 ~ 50°C)
Approvals CE, cUL, TUV, UL
Weight 5 lbs (2.3kg)
Current Rating 1.20A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polyamide (PA), Nylon
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1856

09:12:09 1/21/2019