Photo Not Available
UF220APA23-H1C2A
Product Overview
Digi-Key Part Number 1570-1855-ND
Copy   1570-1855-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF220APA23-H1C2A

Copy   UF220APA23-H1C2A
Description FAN IMP MTRZD 223X71MM 230VAC
Copy   FAN IMP MTRZD 223X71MM 230VAC
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF220APA
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Round - 223mm Dia
Width 71.00mm
Air Flow 500.0 CFM (14.00m³/min)
Static Pressure 1.700 in H2O (423.5 Pa)
Bearing Type Ball
Fan Type Motorized Impellers
Features Permanent Split Capacitor Motor
Noise 70.0 dB(A)
Power (Watts) 117W
RPM 2650 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 122°F (-40 ~ 50°C)
Approvals CE, cUL, TUV, UL
Weight 3.2 lbs (1.5kg)
Current Rating 0.390A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polyamide (PA), Nylon
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1855

22:07:33 9/20/2018