Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1570-1854-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UF220APA12-H2/LC2A

Description FAN IMP MTRZD 223X71MM 115VAC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF220APA
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 223mm Dia
Width 71.00mm
Air Flow 500.0 CFM (14.00m³/min)
Static Pressure 1.700 in H2O (423.5 Pa)
Bearing Type Ball
Fan Type Motorized Impellers
Features Permanent Split Capacitor Motor
Noise 70.0 dB(A)
Power (Watts) 117W
RPM 2650 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 122°F (-40 ~ 50°C)
Approvals CE, cUL, TUV, UL
Weight 3.2 lbs (1.5kg)
Current Rating 0.800A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polyamide (PA), Nylon
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1570-1854

06:31:49 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 63.96360 $3,198.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback