Add To Favorites
Photo Not Available
UF20JC23-BTHR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.85000 $110.85
10 99.76400 $997.64
25 98.28560 $2,457.14
50 92.37380 $4,618.69
100 90.15680 $9,015.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1570-1853-ND
Copy   1570-1853-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF20JC23-BTHR

Copy   UF20JC23-BTHR
Description FAN AXIAL 205X90MM 230VAC TERM
Copy   FAN AXIAL 205X90MM 230VAC TERM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UF20JC Series
AC Axial Part Numbering Guide
Online Catalog UF Series
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF20JC
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 205mm L x 205mm H
Width 90.00mm
Air Flow 680.0 CFM (19.04m³/min)
Static Pressure 0.770 in H2O (191.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Permanent Split Capacitor Motor
Noise 71.0 dB(A)
Power (Watts) 98.0W
RPM 3200 RPM
Termination 4 Terminals
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals CE, cETL, TUV, ETL
Weight 5.2 lbs (2.4kg)
Current Rating 0.450A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1853

20:36:23 11/16/2018