Photo Not Available
UF190APA23H12CA
Product Overview
Digi-Key Part Number 1570-1851-ND
Copy   1570-1851-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF190APA23H12CA

Copy   UF190APA23H12CA
Description FAN IMP MTRZD 190X70MM 230VAC
Copy   FAN IMP MTRZD 190X70MM 230VAC
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF190APA
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Round - 190mm Dia
Width 70.00mm
Air Flow 335.0 CFM (9.38m³/min)
Static Pressure 1.200 in H2O (298.9 Pa)
Bearing Type Ball
Fan Type Motorized Impellers
Features Permanent Split Capacitor Motor
Noise 63.0 dB(A)
Power (Watts) 72.0W
RPM 2700 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 122°F (-40 ~ 50°C)
Approvals CE, cUL, TUV, UL
Weight 2.6 lbs (1.2kg)
Current Rating 0.300A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polyamide (PA), Nylon
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1851

18:16:32 9/25/2018