Add To Favorites
UF175AMA12-H1C2A
Product Overview
Digi-Key Part Number 1570-1846-ND
Copy   1570-1846-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF175AMA12-H1C2A

Copy   UF175AMA12-H1C2A
Description FAN IMP MTRZD 175X55MM BALL WIRE
Copy   FAN IMP MTRZD 175X55MM BALL WIRE
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UF175AMA Series
AC Axial Part Numbering Guide
Online Catalog UF Series
Product Attributes Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF175AMA
Part Status Active
Voltage - Rated -
Size / Dimension Round - 175mm Dia
Width 55.00mm
Air Flow 265.0 CFM (7.42m³/min)
Static Pressure 1.300 in H2O (323.6 Pa)
Bearing Type Ball
Fan Type Motorized Impellers
Features Permanent Split Capacitor Motor
Noise 70.0 dB(A)
Power (Watts) 66.0W
RPM 2900 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 2.8 lbs (1.3kg)
Current Rating 550mA
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1570-1846
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.37000 $92.37
10 83.13600 $831.36
25 81.90480 $2,047.62
50 76.97820 $3,848.91
100 75.13070 $7,513.07

Submit a request for quotation on quantities greater than those displayed.

12:12:46 9/22/2018