Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-2240-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4ATH901

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
679-2614-ND 5GTH93501 MEC Switches Tube ? 1,947 - Immediate
700 - Factory Stock ?
$7.76000 1
Documents & Media
Datasheets illumec™ 4A, 4F Series
Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Multimec® 4
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Through Hole
Actuator Height off PCB, Vertical 8.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.10mm x 10.10mm
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.35 VDC
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Operating Temperature -30°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 679-2240

07:26:29 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.99450 $699.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback