Add To Favorites
4ASH901 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.99450 $699.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 679-2235-ND
Copy   679-2235-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4ASH901

Copy   4ASH901
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy   SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets illumec™ 4A, 4F Series
Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Multimec® 4
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 8.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 10.10mm x 10.10mm
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.35 VDC
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Operating Temperature -30°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 2C09 - MEC Switches | 679-2194-ND DigiKey Electronics
  • 2C09
  • MEC Switches
  • BEZEL SWITCH BLACK
  • Unit Price $0.54000
  • 679-2194-ND
  • 1H091 - MEC Switches | 679-2096-ND DigiKey Electronics
  • 1H091
  • MEC Switches
  • CAP TACTILE RECT BLK/TRANS LENS
  • Unit Price $1.05000
  • 679-2096-ND
  • 1H032 - MEC Switches | 679-2091-ND DigiKey Electronics
  • 1H032
  • MEC Switches
  • CAP TACTILE RECT GRAY/GREEN LENS
  • Unit Price $1.05000
  • 679-2091-ND
  • 1H036 - MEC Switches | 679-2092-ND DigiKey Electronics
  • 1H036
  • MEC Switches
  • CAP TACT RECT GRY/FROST WHT LENS
  • Unit Price $0.97200
  • 679-2092-ND
Additional Resources
Standard Package ? 50
Other Names 679-2235

23:18:47 1/19/2019