Add To Favorites
Product Overview
Digi-Key Part Number 1866-5001-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

USP-500-24

Description O/P +24V21A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 17A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Documents & Media
Datasheets USP-500 Series Datasheet
Online Catalog USP-500 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series USP-500
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 17A
Power (Watts) 408W (504W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 89%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names 1866-5001
USP-500-24-ND

12:21:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.87000 $165.87
10 155.66100 $1,556.61
25 150.55760 $3,763.94
50 149.00080 $7,450.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback