Add To Favorites
USP-500-12 Open Frame AC DC Converter 1 Output 12V 33A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.10000 $168.10
10 157.59000 $1,575.90
25 152.33720 $3,808.43
50 149.00060 $7,450.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4999-ND
Copy   1866-4999-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-500-12

Copy   USP-500-12
Description AC/DC CONVERTER 12V 396W
Copy   AC/DC CONVERTER 12V 396W
Detailed Description

Open Frame AC DC Converter 1 Output 12V 33A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 1 Output 12V    33A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets USP-500 Series Datasheet
Online Catalog USP-500 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-500 (500W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 33A
Power (Watts) 396W (504W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1866-5008-ND UHP-500-12 MEAN WELL USA Inc. Box 28 - Immediate
$96.41000 1 Tariff Eligible ?
You May Also Be Interested In
  • Photo Not Available
  • UHP-500-12
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 12V 500W
  • Unit Price $96.41000
  • 1866-5008-ND
Additional Resources
Standard Package ? 1
Other Names 1866-4999
USP-500-12-ND

08:07:02 12/19/2018