Add To Favorites
USP-350-48 Open Frame AC DC Converter 1 Output 48V 6.25A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.47000 $110.47
10 103.67000 $1,036.70
25 100.27040 $2,506.76
50 96.87160 $4,843.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4997-ND
Copy   1866-4997-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-350-48

Copy   USP-350-48
Description AC/DC CONVERTER 48V 300W
Copy   AC/DC CONVERTER 48V 300W
Detailed Description

Open Frame AC DC Converter 1 Output 48V 6.25A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 1 Output 48V    6.25A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets USP-350 Series Datasheet
Online Catalog USP-350 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-350 (350W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.25A
Power (Watts) 300W (350W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 89%
Operating Temperature -10°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.26" L x 4.00" W x 1.50" H (235.2mm x 101.5mm x 38.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1866-4972-ND UHP-350-48 MEAN WELL USA Inc. Box 25 - Immediate
$71.38000 1
Additional Resources
Standard Package ? 1
Other Names 1866-4997
USP-350-48-ND

07:20:32 10/22/2018