Add To Favorites
USP-350-24 Open Frame AC DC Converter 1 Output 24V 12.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.47000 $110.47
10 103.67000 $1,036.70
25 100.27040 $2,506.76
50 96.87160 $4,843.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4995-ND
Copy   1866-4995-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-350-24

Copy   USP-350-24
Description AC/DC CONVERTER 24V 300W
Copy   AC/DC CONVERTER 24V 300W
Detailed Description

Open Frame AC DC Converter 1 Output 24V 12.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 1 Output 24V    12.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets USP-350 Series Datasheet
Online Catalog USP-350 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-350 (350W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 300W (350W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -10°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.26" L x 4.00" W x 1.50" H (235.2mm x 101.5mm x 38.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LRS-350-24 - MEAN WELL USA Inc. | 1866-3346-ND DigiKey Electronics
  • LRS-350-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 350W
  • Unit Price $34.84000
  • 1866-3346-ND
  • UHP-350-24 - MEAN WELL USA Inc. | 1866-4968-ND DigiKey Electronics
  • UHP-350-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 350W
  • Unit Price $71.38000
  • 1866-4968-ND
Additional Resources
Standard Package ? 1
Other Names 1866-4995
USP-350-24-ND

20:27:01 12/14/2018