Add To Favorites
USP-225-48 Open Frame AC DC Converter 1 Output 48V 4.7A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Overview
Digi-Key Part Number 1866-4991-ND
Copy   1866-4991-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-225-48

Copy   USP-225-48
Description AC/DC CONVERTER 48V 226W
Copy   AC/DC CONVERTER 48V 226W
Detailed Description

Open Frame AC DC Converter 1 Output 48V 4.7A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 1 Output 48V    4.7A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets USP-225 Series Datasheet
Online Catalog USP-225 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-225
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.7A
Power (Watts) 226W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -20°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4991
USP-225-48-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.66000 $68.66
10 64.49900 $644.99
25 62.41800 $1,560.45
50 60.33740 $3,016.87

Submit a request for quotation on quantities greater than those displayed.

23:52:08 9/19/2018