Add To Favorites
USP-150-48 Open Frame AC DC Converter 1 Output 48V 3.2A 90 ~ 295 VAC, 127 ~ 417 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.48000 $59.48
10 55.98100 $559.81
25 54.23000 $1,355.75
50 52.47900 $2,623.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4986-ND
Copy   1866-4986-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-150-48

Copy   USP-150-48
Description AC/DC CONVERTER 48V 154W
Copy   AC/DC CONVERTER 48V 154W
Detailed Description

Open Frame AC DC Converter 1 Output 48V 3.2A 90 ~ 295 VAC, 127 ~ 417 VDC Input

Copy   Open Frame AC DC Converter 1 Output 48V    3.2A 90 ~ 295 VAC, 127 ~ 417 VDC Input
Documents & Media
Datasheets ULP-150 Series Datasheet
Online Catalog USP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-150 (150W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 295 VAC, 127 ~ 417 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.2A
Power (Watts) 154W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 93%
Operating Temperature -30°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm)
Minimum Load Required No
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1866-4957-ND UHP-200-48 MEAN WELL USA Inc. Box 92 - Immediate
$50.99000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 1866-4986
USP-150-48-ND

09:30:07 12/13/2018