Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1866-4985-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

USP-150-36

Description AC/DC CONVERTER 36V 151W
Detailed Description

Open Frame AC DC Converter 1 Output 36V 4.2A 90 ~ 295 VAC, 127 ~ 417 VDC Input

Documents & Media
Datasheets ULP-150 Series Datasheet
Online Catalog USP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-150
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 295 VAC, 127 ~ 417 VDC
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.2A
Power (Watts) 151W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 93%
Operating Temperature -30°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm)
Minimum Load Required No
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1866-4956-ND UHP-200-36 MEAN WELL USA Inc. Box 11 - Immediate
$50.99000 1
Additional Resources
Standard Package ? 1
Other Names 1866-4985
USP-150-36-ND

19:46:01 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.78000 $57.78
10 54.28100 $542.81
25 52.53000 $1,313.25
50 50.77900 $2,538.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback