Add To Favorites
USP-150-24 Open Frame AC DC Converter 1 Output 24V 6.3A 90 ~ 295 VAC, 127 ~ 417 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.53000 $67.53
10 63.55500 $635.55
25 61.56720 $1,539.18
50 59.57920 $2,978.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4984-ND
Copy   1866-4984-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP-150-24

Copy   USP-150-24
Description AC/DC CONVERTER 24V 151W
Copy   AC/DC CONVERTER 24V 151W
Detailed Description

Open Frame AC DC Converter 1 Output 24V 6.3A 90 ~ 295 VAC, 127 ~ 417 VDC Input

Copy   Open Frame AC DC Converter 1 Output 24V    6.3A 90 ~ 295 VAC, 127 ~ 417 VDC Input
Documents & Media
Datasheets ULP-150 Series Datasheet
Online Catalog USP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series USP-150 (150W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 295 VAC, 127 ~ 417 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 151W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 93%
Operating Temperature -30°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm)
Minimum Load Required No
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1866-4954-ND UHP-200-24 MEAN WELL USA Inc. Box 234 - Immediate
$56.86000 1 Tariff Applied ?
Additional Resources
Standard Package ? 1
Other Names 1866-4984
USP-150-24-ND

05:12:01 2/22/2019