Add To Favorites
TS-3000-112A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 793.50000 $793.50
10 740.60000 $7,406.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4943-ND
Copy   1866-4943-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS-3000-112A

Copy   TS-3000-112A
Description INVERTER 12VDC 3KW 2 OUTLET
Copy   INVERTER 12VDC 3KW 2 OUTLET
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TS-3000 Series Datasheet
Online Catalog TS-xxxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TS-3000
Part Status Active
Type Inverter
Voltage - Output 110VAC
Voltage - Input 12VDC
AC Outlets 2
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Terminals
Power - Output Continuous 3kW
Power - Output Surge 6kW
Remote Capability No
Region Utilized North America
Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4943
TS-3000-112A-ND

16:38:03 1/20/2019