Add To Favorites
TP-150B Enclosed AC DC Converter 3 Output 5V 12V -12V 15A, 5.5A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.02000 $96.02
10 90.27600 $902.76
25 87.40760 $2,185.19
50 84.53860 $4,226.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4931-ND
Copy   1866-4931-ND
Quantity Available 58
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TP-150B

Copy   TP-150B
Description AC/DC CONVERTER 5V +/-12V 148W
Copy   AC/DC CONVERTER 5V +/-12V 148W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 15A, 5.5A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 3 Output 5V 12V -12V  15A, 5.5A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets TP-150 Series Datasheet
Online Catalog TP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TP-150 (150W)
Part Status Active
Type Enclosed
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 15A, 5.5A, 600mA
Power (Watts) 148W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 77%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-4931
TP-150B-ND

06:12:29 12/11/2018