Add To Favorites
TP-150A Enclosed AC DC Converter 3 Output 5V 12V -5V 15A, 6A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.23000 $93.23
10 87.49100 $874.91
25 84.62240 $2,115.56
50 81.75360 $4,087.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4930-ND
Copy   1866-4930-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TP-150A

Copy   TP-150A
Description AC/DC CONVERTER 5V 12V -5V 150W
Copy   AC/DC CONVERTER 5V 12V -5V 150W
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -5V 15A, 6A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 3 Output 5V 12V -5V  15A, 6A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets TP-150 Series Datasheet
Online Catalog TP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TP-150 (150W)
Part Status Not For New Designs
Type Enclosed
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -5V
Voltage - Output 4 -
Current - Output (Max) 15A, 6A, 600mA
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 75%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT-125A - MEAN WELL USA Inc. | 1866-4302-ND DigiKey Electronics
  • RT-125A
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 5V 12V -5V 131W
  • Unit Price $35.72000
  • 1866-4302-ND
  • ECM60US05 - XP Power | 1470-1241-ND DigiKey Electronics
  • ECM60US05
  • XP Power
  • AC/DC CONVERTER 5V 60W
  • Unit Price $44.00000
  • 1470-1241-ND
Additional Resources
Standard Package ? 20
Other Names 1866-4930
TP-150A-ND

08:03:04 1/23/2019