Add To Favorites
TP-100C Enclosed AC DC Converter 3 Output 5V 15V -15V 10A, 3A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Overview
Digi-Key Part Number 1866-4928-ND
Copy   1866-4928-ND
Quantity Available 17
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TP-100C

Copy   TP-100C
Description AC/DC CONVERTER 5V +/-15V 104W
Copy   AC/DC CONVERTER 5V +/-15V 104W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 3 Output 5V 15V -15V 10A, 3A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 3 Output 5V 15V -15V  10A, 3A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets TP-100 Series Datasheet
Online Catalog TP-100 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TP-100
Part Status Active
Type Enclosed
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 10A, 3A, 600mA
Power (Watts) 104W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 77%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TP-150C - MEAN WELL USA Inc. | 1866-4932-ND DigiKey Electronics
  • TP-150C
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 5V +/-15V 152W
  • Unit Price $93.23000
  • 1866-4932-ND
Additional Resources
Standard Package ? 20
Other Names 1866-4928
TP-100C-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.24000 $81.24
10 76.31300 $763.13
25 73.85120 $1,846.28
50 71.38940 $3,569.47

Submit a request for quotation on quantities greater than those displayed.

03:57:55 9/23/2018