Add To Favorites
TP-100B Enclosed AC DC Converter 3 Output 5V 12V -12V 10A, 4A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Overview
Digi-Key Part Number 1866-4927-ND
Copy   1866-4927-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TP-100B

Copy   TP-100B
Description AC/DC CONVERTER 5V +/-12V 105W
Copy   AC/DC CONVERTER 5V +/-12V 105W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 10A, 4A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 3 Output 5V 12V -12V  10A, 4A, 600mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets TP-100 Series Datasheet
Online Catalog TP-100 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TP-100
Part Status Active
Type Enclosed
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 10A, 4A, 600mA
Power (Watts) 105W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 78%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JWT75-522/A - TDK-Lambda Americas Inc. | 285-1405-ND DigiKey Electronics
  • JWT75-522/A
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 5V +/-12V 75W
  • Unit Price $187.71000
  • 285-1405-ND
  • CUT75522/TA - TDK-Lambda Americas Inc. | 285-2383-ND DigiKey Electronics
  • CUT75522/TA
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 5V +/-12V 75W
  • Unit Price $96.00000
  • 285-2383-ND
Additional Resources
Standard Package ? 20
Other Names 1866-4927
TP-100B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.24000 $81.24
10 76.31300 $763.13
25 73.85120 $1,846.28
50 71.38940 $3,569.47

Submit a request for quotation on quantities greater than those displayed.

16:13:25 9/25/2018