Add To Favorites
TN-3000-124A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 957.00000 $957.00
10 893.20000 $8,932.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4924-ND
Copy   1866-4924-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TN-3000-124A

Copy   TN-3000-124A
Description INVERTER UPS 24VDC 3KW 2 OUTLET
Copy   INVERTER UPS 24VDC 3KW 2 OUTLET
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TN-3000 Series Datasheet
Online Catalog TN-1500 and TN-3000 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TN-3000
Part Status Active
Type Inverter, UPS
Voltage - Output 110VAC
Voltage - Input 24VDC
AC Outlets 2
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Terminals
Power - Output Continuous 3kW
Power - Output Surge 6kW
Remote Capability Yes
Region Utilized North America
Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4924
TN-3000-124A-ND

07:03:45 11/17/2018