Add To Favorites
TN-1500-112A
Product Overview
Digi-Key Part Number 1866-4920-ND
Copy   1866-4920-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TN-1500-112A

Copy   TN-1500-112A
Description INVERTER UPS 12VDC 1.5KW 2OUTLET
Copy   INVERTER UPS 12VDC 1.5KW 2OUTLET
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TN-1500 Series Datasheet
Online Catalog TN-1500 and TN-3000 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series TN-1500
Part Status Active
Type Inverter, UPS
Voltage - Output 110VAC
Voltage - Input 12VDC
AC Outlets 2
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Terminals
Power - Output Continuous 1.5kW
Power - Output Surge 3kW
Remote Capability Yes
Region Utilized North America
Size 16.54" L x 7.87" W x 3.46" H (420.0mm x 200.0mm x 88.0mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4920
TN-1500-112A-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 502.43000 $502.43
10 462.55000 $4,625.50

Submit a request for quotation on quantities greater than those displayed.

02:05:55 9/23/2018