Add To Favorites
SRS-4812 Isolated Module DC DC Converter 1 Output 12V 42mA 43.2V - 52.8V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.55300 $45.53
25 4.41880 $110.47
50 4.28480 $214.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4888-ND
Copy   1866-4888-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRS-4812

Copy   SRS-4812
Description DC DC CONVERTER 12V 504MW
Copy   DC DC CONVERTER 12V 504MW
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 42mA 43.2V - 52.8V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    42mA 43.2V - 52.8V Input
Documents & Media
Datasheets SRS Series Datasheet
Online Catalog SRS Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SRS
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43.2V
Voltage - Input (Max) 52.8V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 42mA
Power (Watts) 504mW
Voltage - Isolation 1000V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 71°C (With Derating)
Efficiency 60%
Mounting Type Through Hole
Package / Case 16-DIP Module, 8 Leads
Size / Dimension 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4888
SRS-4812-ND

07:09:37 1/16/2019