Add To Favorites
SPU02L-05 Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 $5.41
10 5.25300 $52.53
25 5.09840 $127.46
50 4.94400 $247.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4844-ND
Copy   1866-4844-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPU02L-05

Copy   SPU02L-05
Description DC DC CONVERTER 5V 2W
Copy   DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    400mA 4.5V - 5.5V Input
Documents & Media
Datasheets SPU02 Series Datasheet
Online Catalog SPU02 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SPU02
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 3000V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 71°C (With Derating)
Efficiency 77%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4844
SPU02L-05-ND

06:40:07 1/21/2019