Add To Favorites
SPR01N-05 Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.90300 $49.03
25 4.75880 $118.97
50 4.61440 $230.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4827-ND
Copy   1866-4827-ND
Quantity Available 49
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPR01N-05

Copy   SPR01N-05
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 21.6V - 26.4V Input
Documents & Media
Datasheets SPR01 Series Datasheet
Online Catalog SPR01 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SPR01
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1000V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 71°C (With Derating)
Efficiency 62%
Mounting Type Through Hole
Package / Case 6-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm)
Supplier Device Package -
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4827
SPR01N-05-ND

17:20:51 1/15/2019