Add To Favorites
SP-320-12 Enclosed AC DC Converter 1 Output 12V 25A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Product Overview
Digi-Key Part Number 1866-4740-ND
Copy   1866-4740-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP-320-12

Copy   SP-320-12
Description AC/DC CONVERTER 12V 300W
Copy   AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 12V 25A 88 ~ 264 VAC, 124 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 1 Output 12V    25A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Documents & Media
Datasheets SP-320 Series Datasheet
Online Catalog SP-320 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SP-320
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Power (Watts) 300W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -20°C ~ 65°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Minimum Load Required No
Approvals CB, CCC, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LRS-350-12 - MEAN WELL USA Inc. | 1866-3344-ND DigiKey Electronics
  • LRS-350-12
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 12V 348W
  • Unit Price $36.42000
  • 1866-3344-ND
  • RWS300B12 - TDK-Lambda Americas Inc. | 285-2292-ND DigiKey Electronics
  • RWS300B12
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 300W
  • Unit Price $109.00000
  • 285-2292-ND
  • RSP-320-12 - MEAN WELL USA Inc. | 1866-4261-ND DigiKey Electronics
  • RSP-320-12
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 12V 320W
  • Unit Price $54.89000
  • 1866-4261-ND
Additional Resources
Standard Package ? 1
Other Names 1866-4740
SP-320-12-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.86000 $78.86
10 74.07800 $740.78
25 71.68800 $1,792.20
50 69.29840 $3,464.92

Submit a request for quotation on quantities greater than those displayed.

17:29:48 9/21/2018