Add To Favorites
SP-240-48 Enclosed AC DC Converter 1 Output 48V 5A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.90000 $63.90
10 60.02800 $600.28
25 58.09200 $1,452.30
50 56.15560 $2,807.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4739-ND
Copy   1866-4739-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP-240-48

Copy   SP-240-48
Description AC/DC CONVERTER 48V 240W
Copy   AC/DC CONVERTER 48V 240W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 48V 5A 88 ~ 264 VAC, 124 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 1 Output 48V    5A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Documents & Media
Datasheets SP-240 Series Datasheet
Online Catalog SP-240 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SP-240 (240W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 89%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4739
SP-240-48-ND

09:06:09 12/16/2018