Add To Favorites
SP-240-24 Enclosed AC DC Converter 1 Output 24V 10A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.90000 $63.90
10 60.02800 $600.28
25 58.09200 $1,452.30
50 56.15560 $2,807.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4738-ND
Copy   1866-4738-ND
Quantity Available 162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP-240-24

Copy   SP-240-24
Description AC/DC CONVERTER 24V 240W
Copy   AC/DC CONVERTER 24V 240W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 10A 88 ~ 264 VAC, 124 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 1 Output 24V    10A 88 ~ 264 VAC, 124 ~ 370 VDC Input
Documents & Media
Datasheets SP-240 Series Datasheet
Online Catalog SP-240 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SP-240 (240W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMF-24V240WCGB - Delta Electronics | 1145-1101-ND DigiKey Electronics
  • PMF-24V240WCGB
  • Delta Electronics
  • AC/DC CONVERTER 24V 240W
  • Unit Price $66.71000
  • 1145-1101-ND
  • RSP-320-24 - MEAN WELL USA Inc. | 1866-4265-ND DigiKey Electronics
  • RSP-320-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 322W
  • Unit Price $56.51000
  • 1866-4265-ND
  • SP-240-12 - MEAN WELL USA Inc. | 1866-4737-ND DigiKey Electronics
  • SP-240-12
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 12V 240W
  • Unit Price $63.90000
  • 1866-4737-ND
  • LRS-150-24 - MEAN WELL USA Inc. | 1866-3321-ND DigiKey Electronics
  • LRS-150-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 156W
  • Unit Price $20.66000
  • 1866-3321-ND
  • LRS-200-24 - MEAN WELL USA Inc. | 1866-3332-ND DigiKey Electronics
  • LRS-200-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 211W
  • Unit Price $28.10000
  • 1866-3332-ND
Additional Resources
Standard Package ? 1
Other Names 1866-4738
SP-240-24-ND

03:28:47 12/16/2018