Add To Favorites
SP-150-48 Enclosed AC DC Converter 1 Output 48V 3.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.89000 $54.89
10 51.56700 $515.67
25 49.90360 $1,247.59
50 48.24000 $2,412.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4733-ND
Copy   1866-4733-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP-150-48

Copy   SP-150-48
Description AC/DC CONVERTER 48V 154W
Copy   AC/DC CONVERTER 48V 154W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 48V 3.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 1 Output 48V    3.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Documents & Media
Datasheets SP-150 Series Datasheet
Online Catalog SP-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SP-150 (150W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.2A
Power (Watts) 154W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -10°C ~ 55°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RSP-150-48 - MEAN WELL USA Inc. | 1866-4226-ND DigiKey Electronics
  • RSP-150-48
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 48V 154W
  • Unit Price $40.97000
  • 1866-4226-ND
Additional Resources
Standard Package ? 1
Other Names 1866-4733
SP-150-48-ND

12:36:49 1/18/2019