Add To Favorites
SMU01M-15 Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.37800 $43.78
25 4.24880 $106.22
50 4.12000 $206.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4714-ND
Copy   1866-4714-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMU01M-15

Copy   SMU01M-15
Description DC DC CONVERTER 15V 1W
Copy   DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    67mA 10.8V - 13.2V Input
Documents & Media
Datasheets SMU01 Series Datasheet
Online Catalog SMU01 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SMU01
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 67mA
Power (Watts) 1W
Voltage - Isolation 1500V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 90°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.1mm x 10.1mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4714
SMU01M-15-ND

21:35:06 1/23/2019