Add To Favorites
Product Overview
Digi-Key Part Number 1866-4657-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

SKM50C-15

Description DC DC CONVERTER 15V 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 3.33A 36V - 75V Input

Documents & Media
Online Catalog SKM50 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series SKM50
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.33A
Power (Watts) 50W
Voltage - Isolation 1500V
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 75°C (With Derating)
Efficiency 91%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.54" H (50.8mm x 25.4mm x 13.7mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1866-4657
SKM50C-15-ND

11:10:06 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.52000 $42.52
10 41.85400 $418.54
25 40.52520 $1,013.13
50 38.53240 $1,926.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback