Add To Favorites
SKA40B-05 Isolated Module DC DC Converter 1 Output 5V 7A 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.17000 $40.17
10 39.55200 $395.52
25 38.93400 $973.35
50 37.08000 $1,854.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4579-ND
Copy   1866-4579-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKA40B-05

Copy   SKA40B-05
Description DC DC CONVERTER 5V 35W
Copy   DC DC CONVERTER 5V 35W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 7A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    7A 18V - 36V Input
Documents & Media
Online Catalog SKA40 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SKA40
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A
Power (Watts) 35W
Voltage - Isolation 1500V
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 80°C (With Derating)
Efficiency 92%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4579
SKA40B-05-ND

11:38:14 1/22/2019