Add To Favorites
SGA25E12-P1J 12V 25W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
10 17.57800 $175.78
25 16.54400 $413.60
50 15.51000 $775.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4523-ND
Copy   1866-4523-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGA25E12-P1J

Copy   SGA25E12-P1J
Description AC/DC WALL MOUNT ADAPTER 12V 25W
Copy   AC/DC WALL MOUNT ADAPTER 12V 25W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 25W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 25W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Online Catalog SGA25E and SGA25U Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SGA25E (25W)
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.08A
Power (Watts) 25W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -20°C ~ 60°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm
Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
Approvals CB, CE, GS
Input Connector CEE 7/16
Cord Length 39.4" (1.00m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 1866-4523
SGA25E12-P1J-ND

07:52:42 1/23/2019