Add To Favorites
SFT01L-15 Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.55300 $45.53
25 4.41880 $110.47
50 4.28480 $214.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4487-ND
Copy   1866-4487-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFT01L-15

Copy   SFT01L-15
Description DC DC CONVERTER 15V 1W
Copy   DC DC CONVERTER 15V 1W
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    67mA 4.5V - 5.5V Input
Documents & Media
Online Catalog SFT01 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SFT01
Packaging ? -
Part Status Not For New Designs
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 67mA
Power (Watts) 1W
Voltage - Isolation 3000V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 79%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.5mm x 6.5mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-4487
SFT01L-15-ND

19:39:27 1/17/2019