Add To Favorites
RSD-300D-48
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.86000 $114.86
10 113.03200 $1,130.32
25 105.74000 $2,643.50
50 103.00060 $5,150.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-4197-ND
Copy   1866-4197-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSD-300D-48

Copy   RSD-300D-48
Description DC/DC CONVERTER 48V 302W
Copy   DC/DC CONVERTER 48V 302W
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RSD-300 Series Datasheet
Online Catalog RSD Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series RSD-300 (300W)
Part Status Active
Type Enclosed
Voltage - Input (Min) 67.2V
Voltage - Input (Max) 143V
Number of Outputs 1
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 302W
Voltage - Isolation 4000V
Applications ITE (Commercial), Railway
Efficiency 91.5%
Operating Temperature -40°C ~ 70°C (With Derating)
Mounting Type Chassis Mount
Size / Dimension 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-4197
RSD-300D-48-ND

08:32:44 1/23/2019