Add To Favorites
Product Overview
Digi-Key Part Number 1866-4062-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPS-400-36-SF

Description O/P +36V 11.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 36V 7A 80 ~ 264 VAC, 113 ~ 370 VDC Input

Documents & Media
Datasheets RPS-400 Series Datasheet
Online Catalog RPS-400 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series RPS-400
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A
Power (Watts) 252W (403W Forced Air)
Applications Medical
Voltage - Isolation 4kV
Efficiency 94%
Operating Temperature -30°C ~ 70°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names 1866-4062
RPS-400-36-SF-ND

15:48:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.40000 $95.40
10 89.53300 $895.33
25 86.59720 $2,164.93
50 85.50000 $4,275.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback