Add To Favorites
QP-200-3C Enclosed AC DC Converter 4 Output 5V 3.3V 15V -15V 15A, 15A, 5A, 700mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.45000 $105.45
10 98.95700 $989.57
25 95.71280 $2,392.82
50 92.46820 $4,623.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3956-ND
Copy   1866-3956-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QP-200-3C

Copy   QP-200-3C
Description AC/DC CNVRTR 5V 3.3V +/-15V 210W
Copy   AC/DC CNVRTR 5V 3.3V +/-15V 210W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 4 Output 5V 3.3V 15V -15V 15A, 15A, 5A, 700mA 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 4 Output 5V 3.3V 15V -15V 15A, 15A, 5A, 700mA 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets QP-200 Series Datasheet
Online Catalog QP-200 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series QP-200 (200W)
Part Status Active
Type Enclosed
Number of Outputs 4
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 3.3V
Voltage - Output 3 15V
Voltage - Output 4 -15V
Current - Output (Max) 15A, 15A, 5A, 700mA
Power (Watts) 210W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 72%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Minimum Load Required Yes
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 1866-3956
QP-200-3C-ND

20:37:19 1/16/2019