Add To Favorites
PPS-125-48 Open Frame AC DC Converter 1 Output 48V 2.1A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Overview
Digi-Key Part Number 1866-3894-ND
Copy   1866-3894-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PPS-125-48

Copy   PPS-125-48
Description AC/DC CONVERTER 48V 101W
Copy   AC/DC CONVERTER 48V 101W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 48V 2.1A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Copy   Open Frame AC DC Converter 1 Output 48V    2.1A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Documents & Media
Datasheets PPS-125 Series Datasheet
Online Catalog PPS-125 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PPS-125
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 101W (125W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-3894
PPS-125-48-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.23000 $55.23
10 51.88600 $518.86
25 50.21240 $1,255.31
50 48.53880 $2,426.94

Submit a request for quotation on quantities greater than those displayed.

17:11:25 9/23/2018