Add To Favorites
Product Overview
Digi-Key Part Number 1866-3860-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PLN-60-24

Description LED DRVR CC AC/DC 16.8-24V 2.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.5A 16.8 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets PLN-60 Series Datasheet
Online Catalog PLN-xxx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series PLN-60
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 16.8 ~ 24 V
Current - Output (Max) 2.5A
Power (Watts) 60W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP64
Operating Temperature -30°C ~ 50°C
Efficiency 87%
Termination Style Wire Leads
Size / Dimension 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Additional Resources
Standard Package ? 24
Other Names 1866-3860
PLN-60-24-ND

13:09:45 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
10 31.50000 $315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback