Add To Favorites
Product Overview
Digi-Key Part Number 1866-3855-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

PLN-45-24

Description LED DRIVER CC AC/DC 18-24V 1.9A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.9A 18 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets PLN-45 Series Datasheet
Online Catalog PLN-xxx Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series PLN-45
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 18 ~ 24 V
Current - Output (Max) 1.9A
Power (Watts) 46W
Voltage - Isolation 3750V
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP64
Operating Temperature -30°C ~ 50°C
Efficiency 86.5%
Termination Style Wire Leads
Size / Dimension 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Additional Resources
Standard Package ? 24
Other Names 1866-3855
PLN-45-24-ND

16:56:29 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.26000 $33.26
10 30.09600 $300.96
25 29.70000 $742.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback