Add To Favorites
PLN-100-15 5A 11.25 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.89000 $43.89
10 40.00000 $400.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3838-ND
Copy   1866-3838-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLN-100-15

Copy   PLN-100-15
Description LED DVR CC/CV AC/DC 11.25-15V 5A
Copy   LED DVR CC/CV AC/DC 11.25-15V 5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5A 11.25 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   5A 11.25 ~ 15 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PLN-100 Series Datasheet
Online Catalog PLN-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PLN-100 (100W)
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 11.25 ~ 15 V
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP64
Operating Temperature -30°C ~ 50°C
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 7.87" L x 2.78" W x 1.38" H (200.0mm x 70.5mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-3838
PLN-100-15-ND

12:14:36 1/23/2019